Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFMCXO064079
Order Code2443046
Product RangeIQMT-100-3-B Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFMCXO064079
Order Code2443046
Product RangeIQMT-100-3-B Series
Technical Datasheet
Frequency Nom19.2MHz
Frequency Stability + / -0.14ppm
Oscillator Output CompatibilityHCMOS
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeIQMT-100-3-B Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Output Compatibility
HCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
0.14ppm
Oscillator Case
SMD, 7mm x 5mm
Product Range
IQMT-100-3-B Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002