Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDSM-25SC-Z11-VS1
Order Code1760379
Product RangeMDSM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDSM-25SC-Z11-VS1
Order Code1760379
Product RangeMDSM
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeMDSM
Connector Body MaterialSteel Body
For Use WithITT Cannon MDSM Series Crimp Socket Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MDSM-25SC-Z11-VS1 is a 25-position D-sub Connector Housing made steel with tinned and nickel plated finish. The 121661-1061 socket housing comes with a Thermoplast (UL94V-0) insulator and PA (high temperature resistant) contact guiding plate. It is suitable for use with the D-sub connectors.
- 350VRMS Test voltage
- -55 to 125°C Temperature range
Applications
Commercial
Contents
Connector housing, Insulator, Hood, Shell/shield assembly, Cover and Jackscrew.
Notes
Contacts are sold separately.
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
ITT Cannon MDSM Series Crimp Socket Contacts
Connector Type
D Sub
Product Range
MDSM
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0161