Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTR1619PMS1NB
Order Code1186709
Product RangeTrident Ringlock Series
Also Known As192922-1280
Technical Datasheet
519 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł48.570 |
10+ | zł43.470 |
25+ | zł38.910 |
100+ | zł37.260 |
250+ | zł33.300 |
500+ | zł30.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł48.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR1619PMS1NB
Order Code1186709
Product RangeTrident Ringlock Series
Also Known As192922-1280
Technical Datasheet
Connector TypeCircular Industrial
Product RangeTrident Ringlock Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
Product Overview
The TR1619PMS1NB is a 19-way Trident Ringlock Circular Connector with nylon connector body and nickel-plated copper alloy coupling ring, accepts male contacts. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies for low installed cost. The connector is available in several sizes ranging from 4 to 48 circuits for signals of up to 13A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
- Rugged metal coupling
- Positive bayonet locking
- Shell to shell keying
- Integrally moulded combined plastic body and insulator
- Accepts all trident signal and coaxial contacts
- 5000MΩ at 500VDC Minimum insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial, Robotics, Sensing & Instrumentation, Building Automation, Consumer Electronics
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Product Range
Trident Ringlock Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03