Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No48-2-RB-N-BL-B
Order Code2836921
Product Range48-EM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No48-2-RB-N-BL-B
Order Code2836921
Product Range48-EM
Technical Datasheet
Product Range48-EM
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO-DB
Switch OperationMaintained
Contact Voltage DC Nom12V
Contact Current Max250mA
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlue
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max250mA
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
48-EM
Contact Configuration
SPST-NO-DB
Contact Voltage DC Nom
12V
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
250mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Maintained
Contact Current Max
250mA
Actuator / Cap Colour
Blue
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005