Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIVO
Manufacturer Part NoS1-163.3 12VDC
Order Code170547
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min10.8VDC
Supply Voltage Max13.2VDC
Panel Cutout Height25.5mm
Panel Cutout Width50.5mm
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The S1-163.3 12VDC is a 7-digit Non-reset Electromechanical Counter designed to operate from AC-to-DC without the use of a rectifier. It also incorporates an anti-shock device to prevent miscounting.
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
10.8VDC
Panel Cutout Height
25.5mm
Operating Temperature Min
-5°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
13.2VDC
Panel Cutout Width
50.5mm
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14