Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoFUO50-16N
Order Code2782970
Product RangeISOPLUS
Technical Datasheet
145 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł83.640 |
| 5+ | zł78.450 |
| 10+ | zł73.260 |
| 50+ | zł68.030 |
| 100+ | zł62.840 |
| 250+ | zł57.650 |
Price for:Each
Minimum: 1
Multiple: 1
zł83.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoFUO50-16N
Order Code2782970
Product RangeISOPLUS
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current50A
Bridge Rectifier Case Stylei4-Pac
No. of Pins5Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingThrough Hole
Forward Surge Current270A
Operating Temperature Max175°C
Product RangeISOPLUS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
50A
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
175°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
i4-Pac
Forward Voltage Max
1.15V
Forward Surge Current
270A
Product Range
ISOPLUS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability