Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBO125-12NO7
Order Code9359591
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current124A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.8kA
Operating Temperature Max150°C
Product Range-
Product Overview
The VBO125-12NO7 is a 4-pin single-phase Bridge Rectifier Diode with improved temperature and power cycling and easy to mount with two screws. It is used in supplies for DC power equipment, input rectifiers for PWM inverter and field supply for DC motors.
- Planar passivated chips
- Low forward voltage drop
- Space and weight savings
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
124A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.3V
Forward Surge Current
1.8kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225