Print Page
LP633750JH
Rechargeable Battery, 3.7 V, Lithium Ion, 1.42 Ah, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł100.390 |
5+ | zł88.240 |
10+ | zł78.700 |
20+ | zł71.020 |
50+ | zł69.590 |
Price for:Each
Minimum: 1
Multiple: 1
zł100.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP633750JH
Order Code4338815
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity1.42Ah
Battery Size Code-
External Height6.8mm
Battery TerminalsWire Leads
External Width37.5mm
Pack Quantity1
External Depth52.5mm
Battery Type / Size-
Weight30g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.42Ah
External Height
6.8mm
External Width
37.5mm
External Depth
52.5mm
Weight
30g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3480