Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0805WJ16NGG001E
Order Code1865886
Product RangeL-15W Series
Also Known AsLRW0805WJ16NGG001E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | zł0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
zł1,480.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0805WJ16NGG001E
Order Code1865886
Product RangeL-15W Series
Also Known AsLRW0805WJ16NGG001E
Technical Datasheet
Inductance16nH
DC Resistance Max0.08ohm
Self Resonant Frequency3.5GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeL-15W Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
16nH
Self Resonant Frequency
3.5GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
L-15W Series
Inductor Construction
-
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
0.08ohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002