Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAGE120-201-100
Order Code4222654
Also Known AsGTIN UPC EAN: 5038428116626
50 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł114.240 |
Price for:Each
Minimum: 1
Multiple: 1
zł114.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoAGE120-201-100
Order Code4222654
Also Known AsGTIN UPC EAN: 5038428116626
Respirator TypeDisposable
Face Mask StyleHalf Mask
Facemask ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The unique patented FilterSpec® Pro™ effortlessly combines both eye & respiratory protection. The 5.5 base one piece polycarbonate lens offers optimal coverage and class 1 optics whilst ergonomically shaped soft goggle housing provides excellent levels of comfort and unbeatable levels of protection. Anti-Scratch coating as standard. FFP2 filtration giving 94% efficiency. FilterSpec® out exceeds EN 149 for breathing resistance by more than HALF and performs over 3% above the standard for filtration efficiency. Includes black holder, 3 filters and spectacle with Clear HC & Anti-Mist Lens.
- Goggle:-
- Stylish goggle design providing impact protection
- Fully adjustable dual wide fitting elastic harness for optimum fit & comfort
- 5.5 base, one-piece lens offers optimal coverage
- Anti-Mist Coating on Lens as standard
- Anti-Scratch Coating on Lens as standard
- Conforms to EN 166
- Filter Mask:-
- Disposable filter mask element for optimum protection
- Re-usable filter holder element for an economic PPE solution
- Conforms to EN 149
- Lightweight for user comfort (Under 60g)
- Exhale valve fitted for increased filter element longevity
- Each product comes supplied with 3 filter elements
- Removable, replaceable elastic strapping
Contents
Goggle, Filter Holder, 3x FFP2 Filters & Lens Cloth
Technical Specifications
Respirator Type
Disposable
Facemask Colour
White
SVHC
To Be Advised
Face Mask Style
Half Mask
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262