Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04XSR04XSR36L100
Order Code2347802
Technical Datasheet
749 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.570 |
10+ | zł6.960 |
100+ | zł6.030 |
250+ | zł5.740 |
500+ | zł5.490 |
1000+ | zł5.440 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04XSR04XSR36L100
Order Code2347802
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorCrimp Receptacle to IDC Receptacle
Connector Type BIDC Socket, 4 Way
Cable Length - Imperial0.328ft
Cable Length - Metric100mm
Product Range-
Jacket Colour-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 04XSRXSR36L100 is a 100mm Lead with crimp socket to 4-way IDC socket connection. It offers 36AWG blue wire and it is associated with XSR connector system.
Applications
Industrial
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
IDC Socket, 4 Way
Cable Length - Metric
100mm
Jacket Colour
-
Connector to Connector
Crimp Receptacle to IDC Receptacle
Cable Length - Imperial
0.328ft
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042