Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS4-1 (LF)
Order Code9993231
Product RangeFVGS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS4-1 (LF)
Order Code9993231
Product RangeFVGS
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeFVGS
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (17-Dec-2015)
Alternatives for FVGS4-1 (LF)
2 Products Found
Product Overview
The FVGS4-1 (LF) is a 4mm red DIN-type Ring Terminal, vinyl-insulated, solderless. Applicable for 16AWG wire gauge.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
FVGS
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1