Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSMP-03V-NC
Order Code3357697
Product RangeSM
Technical Datasheet
133,532 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | zł0.220 | 
| 1000+ | zł0.170 | 
| 2500+ | zł0.160 | 
| 5000+ | zł0.160 | 
| 10000+ | zł0.150 | 
| 20000+ | zł0.150 | 
Price for:Each
Minimum: 100
Multiple: 100
zł22.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSMP-03V-NC
Order Code3357697
Product RangeSM
Technical Datasheet
Product RangeSM
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithSHF-001T-0.8BS Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMP-03V-NC is a 3-contact 2.5mm pitch Crimp Connector, 3A, 250V maximum rated. This SM series wire to wire white Connector is made of tin plated phosphor bronze contact and are individually surrounded by housing walls having secured locking mechanism, mountable on panels of various thickness without using tools.
- High contact pressure
- 10Ω Maximum contact resistance
- 500MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SM
No. of Positions
3Ways
For Use With
SHF-001T-0.8BS Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542