Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł585.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł585.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No2.100.211.033
Order Code4729936
Technical Datasheet
No. of Digits / Alpha5
Digit Height4.5mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height50mm
Panel Cutout Width50mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2.100.211.033 is a 5-digit Electromechanical Preset Counter with black coloured housing. It offers potential free changeover contact (micro-switch) on reaching the preset. Contact remains switched till a 0-reset occurs. The electromechanical preset counter with manual reset boasts a robust construction. It is ideal for use in harsh industrial environments as stand-alone counters or as plug-in variants in combination with additional B, BVa, HB or HVa counters.
- Stationary preset value
- Manual reset to zero
- Count value and preset constantly visible
- Display shows actual count and preset value
Applications
Industrial, Clock & Timing, Test & Measurement, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
21.6VDC
Panel Cutout Height
50mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4.5mm
Supply Voltage Max
26.4VDC
Panel Cutout Width
50mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13