Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEITHLEY
Manufacturer Part No1600A
Order Code2131299
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plugs, Shrouded x 2
Voltage Rating40kV
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
40kV
Insulator Colour
-
Lead Length - Imperial
-
SVHC
No SVHC (17-Dec-2014)
Test Connector Type B
4mm Banana Plugs, Shrouded x 2
Current Rating
-
Lead Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45