Print Page
A750KK337M1CAAE014
Polymer Aluminium Electrolytic Capacitor, 330 µF, 16 V, 0.014 ohm, 2000 hours @ 105°C, ± 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoA750KK337M1CAAE014
Order Code4367370
Product RangeA750 Series
Technical Datasheet
1,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
500+ | zł1.290 |
1500+ | zł1.270 |
Price for:Each
Minimum: 500
Multiple: 500
zł645.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoA750KK337M1CAAE014
Order Code4367370
Product RangeA750 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitor Case / Package-
ESR0.014ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current5A
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA750 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
-
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
5A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
ESR
0.014ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A750 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability