Print Page
M-TRS5-110B
Thermostat Switch, Reed Switch, TRS Series, Axial, 110 °C, Normally Closed, 100 Vdc, Moulded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoM-TRS5-110B
Order Code4367696
Product RangeTRS Series
Technical Datasheet
280 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | zł34.220 |
45+ | zł32.160 |
Price for:Each
Minimum: 15
Multiple: 15
zł513.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoM-TRS5-110B
Order Code4367696
Product RangeTRS Series
Technical Datasheet
Switching Temperature110°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingAxial Leaded
Contact Rating550mA at 140VAC, 550mA at 200VDC
Product RangeTRS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switching Temperature
110°C
Contact Operation
Normally Closed
Sensor Housing
Axial Leaded
Product Range
TRS Series
Reset Temperature
-
Sensor Terminals
Through Hole
Contact Rating
550mA at 140VAC, 550mA at 200VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability