Print Page
TRS1-120MLR00V
Thermal Reed Switch, 120 °C, ± 2.5°C, Make, Axial, Cables, TRS Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoTRS1-120MLR00V
Order Code4367713
Product RangeTRS Series
Technical Datasheet
240 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł51.020 |
| 30+ | zł47.940 |
Price for:Each
Minimum: 10
Multiple: 10
zł510.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoTRS1-120MLR00V
Order Code4367713
Product RangeTRS Series
Technical Datasheet
Switching Temperature120°C
Switching Temperature Tolerance± 2.5°C
Thermal Reed Switch Contact TypeMake
Mounting StyleAxial
Sensor MountingAxial
Thermal Reed Switch TerminalsCables
Product RangeTRS Series
Contact Resistance Max0.15ohm
Maximum Opening / Closing Power10W AC
Maximum Opening / Closing Voltage220 VAC
Minimum Opening / Closing Current1mA
Maximum Opening / Closing Current45mA
Maximum Differential Temperature10°C
Approvals-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switching Temperature
120°C
Thermal Reed Switch Contact Type
Make
Sensor Mounting
Axial
Product Range
TRS Series
Maximum Opening / Closing Power
10W AC
Minimum Opening / Closing Current
1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Tolerance
± 2.5°C
Mounting Style
Axial
Thermal Reed Switch Terminals
Cables
Contact Resistance Max
0.15ohm
Maximum Opening / Closing Voltage
220 VAC
Maximum Opening / Closing Current
45mA
Approvals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001