Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł64.310 |
10+ | zł55.830 |
50+ | zł52.880 |
100+ | zł48.570 |
250+ | zł47.600 |
500+ | zł46.630 |
Product Information
Product Overview
ALC10S1103DH is a ALC10S series pin/solder tag/audio aluminium electrolytic capacitor. It features improvements in general construction of the capacitors to achieve better results in audio, where fidelity of the waveshape is very important. Great attention has been paid to the construction details that can affect performance such as foil type, its connections and mechanical construction. Modern electrolytic capacitors are designed for use in power supplies, thus, most aspects of their design have been optimized for this application. Some advances in design may not be beneficial in audio applications where the requirements of the capacitors are very different. KEMET has produced the ALC10S slit foil capacitors specifically for audio applications. Its patented design eliminates circulating currents in the aluminium foils. This spurious current flow on the capacitor plates is known to occur but not apparent in most applications.
- 2 pin snap-in
- Slit foil technology
- Specifically designed for audio applications use only
- 10000µF capacitance, 63VDC voltage rating
- 20% capacitance tolerance
- Lifetime at Temperature is 15000 hours at 85°C
- Operating temperature range from -40°C to 85°C
Technical Specifications
10000µF
-
Snap-In
Polar
35mm
10mm
-
85°C
No SVHC (21-Jan-2025)
63V
± 20%
15000 hours @ 85°C
ALC10S Series
60mm
-
-40°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate