Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS40A472DF100
Order Code4144045
Product RangeALS40 Series
Technical Datasheet
67 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł97.190 |
| 10+ | zł70.090 |
| 50+ | zł63.380 |
| 100+ | zł59.800 |
| 250+ | zł58.660 |
| 500+ | zł57.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł97.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS40A472DF100
Order Code4144045
Product RangeALS40 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Product RangeALS40 Series
Product Diameter36mm
Product Height105mm
Lead Spacing12.8mm
ESR0.026ohm
Ripple Current9.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36mm
Lead Spacing
12.8mm
Ripple Current
9.3A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Product Range
ALS40 Series
Product Height
105mm
ESR
0.026ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
Product traceability