Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALV70A910DC700
Order Code4539417
Product RangeALV70 Series
Also Known AsA570EE910M700A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | zł28.490 |
Price for:Each
Minimum: 1000
Multiple: 1000
zł28,490.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALV70A910DC700
Order Code4539417
Product RangeALV70 Series
Also Known AsA570EE910M700A
Technical Datasheet
Capacitance91µF
Voltage(DC)700V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeALV70 Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR6.262ohm
Ripple Current990mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALV70A910DC700 is an ALV70 series high-performance snap-in capacitor designed for high voltage and high ripple current applications. With 2,000 hours of operation at +85°C and a first-to-market voltage range. It is ideal for inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC applications.
- Capacitance is 91µF
- Capacitance tolerance is ±20%
- ESR value is 6.262ohm at 100Hz, 20°C
- Ripple current is 990mA at 10kHz, 85°C
- DC voltage rating is 700V
- Long life under full electrical stress
- Vibration: 10G
- Total Volume: 33.67cm³
- 2 pin termination
- UL-recognized PET sleeve and Lexan disc (UL No. E358957)
Technical Specifications
Capacitance
91µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
990mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
700V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
ALV70 Series
Product Height
35mm
ESR
6.262ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability