500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł17.090 | 
| 10+ | zł9.870 | 
| 50+ | zł9.410 | 
| 100+ | zł8.950 | 
| 500+ | zł7.640 | 
| 1000+ | zł7.470 | 
Product Information
Product Overview
C2220C106M5RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 10µF
- Capacitance tolerance is ±20%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
10µF
2220 [5650 Metric]
X7R
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 20%
C Series KEMET
5mm
-55°C
-
No SVHC (25-Jun-2025)
Alternatives for C2220C106M5RACTU
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate