Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.620 |
10+ | zł6.330 |
50+ | zł6.030 |
100+ | zł5.610 |
500+ | zł4.940 |
1000+ | zł4.520 |
Product Information
Product Overview
C2225C125KARACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 1.2µF
- Capacitance tolerance is ±10%
- 250V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
1.2µF
2225 [5664 Metric]
X7R
5.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
250V
± 10%
C Series KEMET
6.35mm
-55°C
-
No SVHC (25-Jun-2025)
Alternatives for C2225C125KARACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate