Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D1740LR47
Order Code3252948
Product RangeMPX Series
Also Known AsUPI2X11740LR47
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł14.940 |
10+ | zł13.040 |
50+ | zł11.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł14.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1740LR47
Order Code3252948
Product RangeMPX Series
Also Known AsUPI2X11740LR47
Technical Datasheet
Inductance470nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeMPX Series
Inductor Case / Package-
Power Inductor Case17mm x 17.1mm x 4mm
DC Resistance Max0.0018ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPX Series
Power Inductor Case
17mm x 17.1mm x 4mm
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
34A
Saturation Current (Isat)
75A
Inductor Case / Package
-
DC Resistance Max
0.0018ohm
Product Length
17mm
Product Height
4mm
Alternatives for MPX1D1740LR47
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063