Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF-02-350JH
Order Code3290751
Product RangeSCF-JH Series
Also Known AsUALSCF02350JH0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł25.740 | 
| 10+ | zł21.180 | 
| 50+ | zł18.910 | 
| 100+ | zł17.720 | 
| 500+ | zł15.360 | 
| 1000+ | zł15.070 | 
Price for:Each
Minimum: 1
Multiple: 1
zł25.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF-02-350JH
Order Code3290751
Product RangeSCF-JH Series
Also Known AsUALSCF02350JH0
Technical Datasheet
Inductance35mH
DC Current Rating2A
Product RangeSCF-JH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
 - Ultra-high inductance
 - Ultra-high permeability
 - Operating temperature range from -25°C to +120°C
 
Technical Specifications
Inductance
35mH
Product Range
SCF-JH Series
DC Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
Product traceability