Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS35V-35047
Order Code2364349
Product RangeSS35V Series
Also Known AsUAL35V35047000, SS35V/H-35047
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSS35V-35047
Order Code2364349
Product RangeSS35V Series
Also Known AsUAL35V35047000, SS35V/H-35047
Technical Datasheet
Inductance4.7mH
DC Current Rating3.5A
Product RangeSS35V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS Coils, SS35V/H Type AC line filters are offered in a wide variety of sizes and specifications.
- Inductances up to 30 mH
- Rated Currents up to 4.5 A
- DC Resistances as low as 0.06 Ω
Technical Specifications
Inductance
4.7mH
Product Range
SS35V Series
DC Current Rating
3.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057