Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | zł2.440 |
50+ | zł2.340 |
100+ | zł2.240 |
500+ | zł1.890 |
1000+ | zł1.790 |
2000+ | zł1.710 |
Product Information
Product Overview
The T591 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high humidity/high temperature polymer electrolytic series delivers higher capacitance and ESR stability under harsh environmental conditions.
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Meets or exceeds EIA standard 535BAAC
- Capacitance up to 1500µF
- 6.3 to 16V Voltage range
- 100% Accelerated steady state aging
- 100% Surge current tested
- 100% Thermal shock
- Volumetric efficiency
- Self-healing mechanism
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
150µF
6.3V
0.07ohm
3.5mm
1.9mm
-55°C
T591 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
B
1411 [3528 Metric]
2.8mm
1.347A
125°C
-
Technical Docs (3)
Alternatives for T591B157M006ATE070
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate