Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł648.610 |
5+ | zł635.660 |
10+ | zł622.660 |
20+ | zł609.710 |
Price for:Each
Minimum: 1
Multiple: 1
zł648.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoHCN 200K500IP
Order Code1612782
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max200kg
Resolution (g)500g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- HCN series hand-held hanging scale for fast and mobile weighing
- Maximum weighing capacity is 200Kg
- LCD display
- With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
- Data hold function for easy reading of the weighing result
- Peak load display (peak hold)
- 2 x 1.5V AAA batteries included operates up to 200hours
- Stainless steel housing
- Dimension of housing is 95mm x 50mm x 180mm (W x D x H)
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
500g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
200kg
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8