Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part NoTEE 150-1N
Order Code1612772
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max150g
Resolution (g)0.1g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- TEE series designer pocket balance
- Simple and convenient 2-key operation
- Cover made of shock proof plastic as protection against pressure and dust
- Maximum weighing capacity of 150g
- Plastic casing and weighing plate
- Powered by 2x1.5V AAA battery
- Dimension of housing is 867mm x 98mm x 20mm and weighing surface is 60mm x 63mm x 4mm (W x D x H)
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.1g
SVHC
No SVHC (14-Jun-2023)
Load Weight Max
150g
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1