Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł19,053.300 |
Price for:Each
Minimum: 1
Multiple: 1
zł19,053.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010LSSP
Order Code4332307
Technical Datasheet
Software TypeLow Speed Protocol Decode/Trigger Software
Software Edition-
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
For Use WithKeysight Infiniium 9000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
D9010LSSP is a low speed protocol decode/trigger software (I2C, SPI, RS232, I2S, JTAG ...). This bundle includes powerful decoding and triggering for the following serial bus standards: I²C, SPI, Quad SPI, eSPI (including Quad eSPI), RS232/UART, Manchester, I²S, SVID, and JTAG (IEEE 1149.1). It is compatible with S-Series, V-Series, Z-Series, EXR-Series, MXR-Series, UXR-Series, 9000 Series, and 90000 Series Infiniium oscilloscopes.
- Get your low speed serial debug done faster and simpler by using this package
- Set up your scope to show specific protocol decoding in less than 30sec with an auto-setup feature
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
Software Type
Low Speed Protocol Decode/Trigger Software
Licence Type
-
Software Language
English
For Use With
Keysight Infiniium 9000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
SVHC
No SVHC (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
Windows 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
