Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3,075.750 |
Product Information
Product Overview
DAQM901A is a 20 channel multiplexer (2/4-wire) module for DAQ970A and DAQ973A data acquisition system. This module is the most versatile 20-channel multiplexer for general-purpose scanning. It combines dense, multi-function switching with 80 channel / second scan rates to address a broad spectrum of data acquisition applications. Two- and four-wire channels can be mixed on the same module. Two additional fused inputs (22 channels total) route up to 1A of current to the internal digital multimeter, allowing AC and DC current measurements without the need for external shunt resistors.
- 20 channel multiplexer + 2 channels for dedicated current measurement
- Two- and four-wire scanning
- 300V switching
- 80 channels/s scanning
- Built-in thermocouple reference junction
Contents
Solid-state multiplexer module, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
Technical Specifications
20-Channel Armature Multiplexer Module
-
Keysight DAQ970A Data Acquisition System
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate