Quantity | Price (ex VAT) |
---|---|
1+ | zł32,662.800 |
Product Information
Product Overview
DSOX4022G is an InfiniiVision 4000G X-series digital storage oscilloscope. With the industry’s only uncompromised waveform update rate of 1,000,000 waveforms/second, users can have confidence that they will catch even the rarest of glitches in user design. It shares a common foundation of industry-leading features, such as the fastest uncompromised waveform update rate and the world’s easiest triggering capability, zone trigger. The newest InfiniiVision 4000G X-series goes a step further by incorporating more advanced features as part of its standard configuration: dual waveform generators, mask testing, frequency response analysis, histograms, and hardware-based serial decoding capabilities. It ensures optimal testing efficiency with easy setup and navigation. Safety standards are CAN/CSA-C22.2 No. 61010-1-12, UPD1: 2015, UPD2: 2016, AMD1: 2018, CAN/CSA-C22.2 No. 61010-2-030:18, UL Std. No. 61010-1 3rd Ed. (2018); UL Std. No. 61010-2-030-2nd Ed. (2018).
- 200MHz bandwidth, ≤ 1.75ns calculated rise time
- 2 input channels, 5GSa/s half channel maximum sample rate
- 4Mpts maximum memory depth
- 12.1" high-definition capacitive touch display
- Dimension (W x H x D) is 454mm x 275mm x 156mm
- Built-in help and zone trigger functions simplify the analysis process even further
- Large touchscreen with easy-to-use interface and built-in help, zone trigger
- 7 instruments integrated in 1, general debug to industry-specific analysis
- License upgradeable, extensive probe and accessories portfolio
- 5-digit frequency counter, standard colour grade, histogram, and enhanced FFT
Contents
DSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of Calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, Localized interface, Front panel overlay and built-in help system, Localized power cord, Front panel cover, Documentation CD.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4000G Series
200MHz
4 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
2 Channel
5GSPS
1.75ns
DSO, 700MHz N2894A Probe/Channel, Panel Cover, Power Cord, Documentation CD, Calibration Certificate
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate