Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3610A
Order Code1214477
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min8V
Output Voltage Max15V
Output Current Min2A
Output Current Max3A
Power Rating30W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (15-Jun-2015)
Alternatives for E3610A
1 Product Found
Product Overview
The E3610A low-cost bench top power supply give you the performance of system power supplies at a decent price. Provides clean power with excellent regulation and a fast transient response.
- Linear power supply
- Single, dual range model
- 10-turn voltage and current control
- Low noise and excellent regulation
Applications
Test & Measurement, Power Management
Contents
Users guide, product reference CD and power cord
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
8V
Output Current Min
2A
Power Rating
30W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
3A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1