Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | zł4.730 |
50+ | zł2.620 |
100+ | zł2.230 |
250+ | zł2.110 |
Price for:Each
Minimum: 10
Multiple: 10
zł47.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No232
Order Code4049807
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 26AWG, 7/34 Wire with PVC insulation
- Vinyl covering
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for 232
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814