Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.680 |
10+ | zł6.330 |
25+ | zł4.770 |
50+ | zł4.080 |
100+ | zł3.850 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No89
Order Code4049829
Technical Datasheet
Battery Sizes AcceptedD
No. of Batteries1
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- D cell battery end clip (grounded contact)
- Number of cells: 1
- Nickel plating/finish
- Spring steel material
- Rivet mounting
Technical Specifications
Battery Sizes Accepted
D
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536