Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3529AQB25Z4S
Order Code2373356
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ450nm
Viewing Angle120°
Luminous Flux @ Test4.5lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test3.5V
Luminous Intensity @ Test1.3cd
Power Dissipation Pd600mW
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KA-3529AQB25Z4S is a 3.5x2.8mm blue SMD Chip LED Lamp with water clear lens. The blue source device is made with InGaN on Al2O3 substrate.
- Suitable for all SMT assembly and solder process
- Low thermal resistance
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
-
Wavelength Typ
450nm
Luminous Flux @ Test
4.5lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
1.3cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Colour
Blue
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
3.5V
Power Dissipation Pd
600mW
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0282