Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCPSA04-123
Order Code2449713
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Luminous Intensity3100µcd
No. of Digits / Alpha1
Character Size10.16mm
Supply Voltage-
Display Area Width6mm
Character Format14 Segment
Display Area Height10.16mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KCPSA04-123 is a surface-mount 7-segment Display with white diffused lens. The green source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.4" Digit height
- Low current operation
- High contrast and light output
- Categorized for luminous intensity
- Mechanically rugged
- Grey face, white segment
- Level 2a moisture sensitivity level
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Colour
Green
Luminous Intensity
3100µcd
Character Size
10.16mm
Display Area Width
6mm
Display Area Height
10.16mm
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
No. of Digits / Alpha
1
Supply Voltage
-
Character Format
14 Segment
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743