Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7679C1SEC-H
Order Code2080010
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If70mA
Forward Voltage2.8V
Wavelength Typ630nm
Luminous Intensity8cd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The L-7679C1SEC-H is a super flux hyper orange LED Lamp made of AlGaInP.
- Low profile
- Low thermal resistance
- Low power consumption
- Uniform colour
- Reliable and rugged
- Outstanding material efficiency
- Electricity savings
- Maintenance savings
- High luminance output
- Design for high current operation
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Orange
LED Case Size
T-1 (3mm)
Forward Current If
70mA
Wavelength Typ
630nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.8V
Luminous Intensity
8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000262