Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKAAG15008C
Order Code2215099RL
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom300mW
External Width - Metric15mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeSquare
External Width - Imperial0.591"
Frequency Response Min850Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingSMD
Power Rating Max500mW
External Length - Metric15mm
External Depth - Metric5mm
External Length - Imperial0.591"
External Depth - Imperial0.197"
Product Overview
The KAAG15008C is a 8Ω compact Micro Dynamic Speaker.
- Ø8 x 1mm Magnet
- LCP Material
Applications
Audio
Technical Specifications
Driver Type
Micro
Power Rating Nom
300mW
Resonant Frequency
850Hz
Speaker Shape
Square
Frequency Response Min
850Hz
Product Range
-
Power Rating Max
500mW
External Depth - Metric
5mm
External Depth - Imperial
0.197"
Impedance
8ohm
External Width - Metric
15mm
Sound Pressure Level (SPL)
87dB
External Width - Imperial
0.591"
Frequency Response Max
20kHz
Speaker Mounting
SMD
External Length - Metric
15mm
External Length - Imperial
0.591"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01