Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG222A
Order Code1502723
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)85dB
Resonant Frequency3.2kHz
Supply Voltage Max20V
Operating Current Max14mA
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
The KPEG222A is a continuous-sound black Piezo Audio Indicator with pin terminal. The buzzer is made of ABS. It generates minimum 85dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3V
Resonant Frequency
3.2kHz
Operating Current Max
14mA
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
20V
Sound Level Distance
30cm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002794