Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKIONIX
Manufacturer Part NoKMX62-1031
Order Code2908656
Technical Datasheet
Sensor TypeAccelerometer, Magnetometer
MEMS Module FunctionTri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing AxisX, Y, Z
Supply Voltage Min1.7V
Sensor Case StyleLGA
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope-
Temperature Sensing Range-40°C to +85°C
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Accelerometer, Magnetometer
Sensing Axis
X, Y, Z
Sensor Case Style
LGA
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
-40°C to +85°C
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
MEMS Module Function
Tri-Axis Accelerometer, Tri-Axis Magnetometer
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Sensing Range - Gyroscope
-
Output Interface
I2C
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017