Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKIONIX
Manufacturer Part NoKX003-1077-EVB0C0
Order Code3020063
Technical Datasheet
Application Sub TypeAccelerometer - Three-Axis
Kit ContentsEvaluation Board KX003-1077
SVHCNo SVHC (23-Jan-2024)
Product Overview
Evaluation board for KX003-1077 accelerometer. The KX003-1077 is a tri-axis ±2g, ±4g, ±8g, or ±16g silicon micro machined accelerometer. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, and environmental stress.
Technical Specifications
Application Sub Type
Accelerometer - Three-Axis
SVHC
No SVHC (23-Jan-2024)
Kit Contents
Evaluation Board KX003-1077
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84732990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001