Print Page
K1021427
Power Relay, SPST-NO-DM, 24 VDC, 300 A, 29 Series, Chassis, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1021427
Order Code4628703
Product Range29 Series
Also Known AsRelay 29-311-12
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł964.440 |
12+ | zł732.250 |
36+ | zł717.610 |
108+ | zł702.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł964.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1021427
Order Code4628703
Product Range29 Series
Also Known AsRelay 29-311-12
Contact ConfigurationSPST-NO-DM
Coil Voltage24VDC
Contact Current300A
Product Range29 Series
Relay MountingChassis
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance62ohm
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
300A
Relay Mounting
Chassis
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
62ohm
Coil Voltage
24VDC
Product Range
29 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability