Print Page
05091504-01-50M
Ribbon Cable, Flat, 2.54mm Pitch, Per Metre, Unscreened, 4 Core, 24 AWG, 0.23 mm²
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKLASING
Manufacturer Part No05091504-01-50M
Order Code150431
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourMulti-coloured
Cable Width9.02mm
No. of Max Strands x Strand Size7 x 0.203mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 05091504-01-50M
3 Products Found
Product Overview
The 05006684 is a 2.54mm fixed pitch extruded colour coded ribbon cable. This 4-core ribbon cable is ideal for interconnections involving repeated or continuous flexing.
- CPR: Not Yet Qualified
- Four 7/0.203, 24AWG tinned copper conductors
- Coloured PVC insulation — Brown , Red , Orange, Yellow
- Voltage rating of 500V
- Operating temperature of 70°C
- Nominal current rating of 1.4A
- Nominal conductor area of 0.22mm²
- Nominal resistance of 87.2ohm/Km at 20°C
- Cable size is 1.7/9.32mm
Applications
Industrial, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.203mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
-
Cable Width
9.02mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02355