Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No56029
Order Code2901128
Product RangeLights and Accessories
Also Known AsGTIN UPC EAN: 092644560293
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No56029
Order Code2901128
Product RangeLights and Accessories
Also Known AsGTIN UPC EAN: 092644560293
Technical Datasheet
Length286mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product RangeLights and Accessories
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Simply clamp this worklight to your ladder or lift, point the light wherever you need it and get to work. The head on this LED light rotates 360-degrees and pivots 90-degrees so you can direct the light exactly where it is needed. When the light is on, the glow head self-charges so you can locate it if it falls, and don't worry about that, this durable light is rated for drops of up to 10-foot. The light can be clamped, stand on its own, or easily hand held making it a versatile, durable Klein Tools clamping worklight a must for the jobsite.
Technical Specifications
Length
286mm
Light Source
LED
Supply Voltage
-
Product Range
Lights and Accessories
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434