Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No49 21 A31.
Order Code4401293
Also Known AsGTIN UPC EAN: 4003773048848
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 21 A31.
Order Code4401293
Also Known AsGTIN UPC EAN: 4003773048848
Technical Datasheet
Plier StyleBent Tip
Plier TypeExternal Bent 90°
Jaw Opening Max100mm
Bore Size Min40mm
Bore Size Max100mm
Overall Length210mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
- Large contact faces on the tips: no distortion of circlips, easy fitting
- Bolted joint: precise, zero backlash operation of pliers
- Internal opening spring, protected and captive
- Non-slip plastic coating on the handles
- Pliers body: chrome vanadium electric steel, forged, oil-hardened
- Inserted tips: spring steel wire, drawn
Technical Specifications
Plier Style
Bent Tip
Jaw Opening Max
100mm
Bore Size Max
100mm
No. of Tips Supplied
-
SVHC
No SVHC (17-Dec-2015)
Plier Type
External Bent 90°
Bore Size Min
40mm
Overall Length
210mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26