Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No49 21 A41.
Order Code4401300
Also Known AsGTIN UPC EAN: 4003773048855
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 21 A41.
Order Code4401300
Also Known AsGTIN UPC EAN: 4003773048855
Technical Datasheet
Plier TypeExternal Bent 90°
Plier StyleBent Tip
Jaw Opening Max140mm
Bore Size Min85mm
Bore Size Max140mm
Overall Length305mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn.
Technical Specifications
Plier Type
External Bent 90°
Jaw Opening Max
140mm
Bore Size Max
140mm
No. of Tips Supplied
-
SVHC
No SVHC (17-Dec-2015)
Plier Style
Bent Tip
Bore Size Min
85mm
Overall Length
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.595