Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,354.200 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,354.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
83 10 040 is a pipe wrench. It is easily adjusted up and down while working in tight spaces - no need to open the handles wide.
- Swedish style pattern, 90° angled jaws
- For use on plumbing fittings and auto front end alignment
- Features jaws with offset teeth in opposite direction for a strong grip
- Teeth are induction hardened for greater durability and longer life
- I-beam handle design for increased leverage, captive adjusting nut
- Dimension is 750 x 88 x 25mm, capacities for nuts is 130mm, DIN 5234 standard
- Chrome vanadium electric steel, forged, multi stage oil-hardened
- Bare handles, serrated gripping surface, polished jaws, red powder coated, jaws bright ground
- Maximum jaw opening - round pipe/maximum jaw opening - working capacity is 5-1/8"
- Gripping jaws with specially hardened teeth, hardness approx. 56 HRC
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Length
750mm
Product Range
-
Jaw Opening Max
130mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.921