Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part No33165
Order Code2896210
Product RangeDust Off
Also Known AsGTIN UPC EAN: 5412386068553
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part No33165
Order Code2896210
Product RangeDust Off
Also Known AsGTIN UPC EAN: 5412386068553
Technical Datasheet
Product RangeDust Off
Dispensing MethodAerosol
Volume340ml
Weight-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- The tornado in an aerosol. The high flow rate valve ensures a very powerful blowing action. Especially designed for heavy duty applications.
- High purity, liquefied gas based on hydrofluorolefin (HFO). Using a liquefied gas assures a constant gas pressure over the lifetime of the aerosol
- Non-flammable according to directive 2008/47/EC. High security in application
- Low Global Warming Potential (GWP = 7). No ozone depletion potential. Minimizes the long-term environmental impact
- Moisture and oil-free. Will not leave residues like compressed air cleaning
- Harmless to all common materials in electronics
- Equipped with an extension tube for an accurate cleaning procedure
- The balanced spray system delivers a medium spray-rate/-pressure. Economic and harmless to sensitive components
Technical Specifications
Product Range
Dust Off
Volume
340ml
SVHC
No SVHC (10-Jun-2022)
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:29033935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506
UN Hazard Code:1950