Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKT0222, 50ML
Order Code3289176
Product RangeKrylex
Technical Datasheet
Adhesive TypeAnaerobic Threadlock
StrengthLow Strength
ViscosityHigh Viscosity
Adhesive ColourPurple
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeKrylex
SVHCNo SVHC (16-Jul-2019)
Product Overview
KT0222 is a low-strength threadlocker that allows the locking of small and fine thread screws including countersunk head screws and set screws. Good on low-strength metals which could fracture during disassembly, e.g. aluminium or brass. Allows for easy diss-assembly using normal hand tools.
Technical Specifications
Adhesive Type
Anaerobic Threadlock
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (16-Jul-2019)
Strength
Low Strength
Adhesive Colour
Purple
Volume
50ml
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
UN Hazard Code:3082